
Bourns 83C1A-E28-K16 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Resistance | 20kR |
| Resistor Type | Hybritron |
| RoHS Compliant | No |
| Series | 83 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 83C1A-E28-K16 to view detailed technical specifications.
No datasheet is available for this part.
