Hex D-type Flip-Flops with Clear, a MILITARY temperature grade logic IC, offers 6 bits of storage and operates with a supply voltage range of 2V to 6V, nominal at 5V. This component features a positive edge trigger and a propagation delay of 240ns, with a typical propagation delay of 48ns at nominal supply voltage and 50pF load capacitance. Designed for high reliability, it meets MIL-STD-883 screening levels and boasts a maximum operating temperature of 125°C. The 20-terminal, QUAD terminal position component is housed in a 20-LCCC package with JEDEC code S-CQCC-N20, measuring 8.89mm in width and length.
Texas Instruments 84073012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 6 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 48 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84073012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.