This round neoprene gasket has an inside diameter of 38.1mm and an outside diameter of 45mm, with a height of 3.2mm. It is designed for panel mounting and is made of neoprene material. The gasket is black in color and has no conductivity. It is suitable for use in various applications where a seal is required.
Molex 845020027 technical specifications.
| Shape | Round |
| Inside Diameter (Metric) (mm) | 38.1 |
| Inside Diameter (Imperial) (in) | 1.5 |
| Outside Diameter (Metric) (mm) | 45 |
| Outside Diameter (Imperial) (in) | 1.8 |
| Product Height (Metric) (mm) | 3.2 |
| Product Height (Imperial) (in) | 0.125 |
| Body Thickness (Metric) (mm) | 3.2 |
| Body Thickness (Imperial) (in) | 0.125 |
| Mounting | Panel Mount |
| Material | Neoprene |
| Color | Black |
| Conductivity | No |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 4016935050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 845020027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.