Crouzet 88970270 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 67.5mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 108mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Millenium 3, XN05 |
| Size | 35mm |
| Termination | RJ45 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
