Single-output bench power supply offering 0-42V adjustable voltage and up to 20A maximum output current, delivering a total of 320W maximum output power. Features a 90-264V AC input range and a maximum input current of 4.1A. Equipped with an LED display showing four parameters, this unit boasts 86% typical efficiency and operates within a 0°C to 40°C temperature range. Includes a USB interface for connectivity.
B&K Precision 9103 technical specifications.
| Warranty | 2Year |
| AC Input Voltage | 90 to 264V |
| Maximum Input Current | 4.1A |
| Number of Outputs | 1 |
| Output Voltage | 0 to 42V |
| Maximum Output Current | 20A |
| Maximum Output Power | 320W |
| Display Type | LED |
| Number of Displays | 4 |
| Efficiency | 86(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for B&K Precision 9103 to view detailed technical specifications.
No datasheet is available for this part.