Switchcraft 921KX technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Mount | Free Hanging, Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 921 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 921KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.