Analog Devices 925D technical specifications.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.35A |
| Input/Output Type | AC/DC |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 5 |
| Package/Case | Case P-1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices 925D to view detailed technical specifications.
No datasheet is available for this part.