Analog Devices 945I technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Input/Output Type | DC/DC |
| Output Current | 0.15A |
| Input Voltage | 28V |
| Output Type | Fixed |
| Switching Regulator | No |
| Pin Count | 5 |
| Package/Case | Case A1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices 945I to view detailed technical specifications.
No datasheet is available for this part.