Analog Devices 958 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Input/Output Type | DC/DC |
| Output Current | 0.1A |
| Input Voltage | 5V |
| Output Type | Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| Package/Case | Case A-3 |
| Package Family Name | Case A-3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices 958 to view detailed technical specifications.
No datasheet is available for this part.