Dual-output, enclosed, regulated AC/DC power supply providing fixed 15V and -15V outputs. Delivers a maximum output current of 0.033A per output, with a typical DC input voltage requirement of 12V. Features PC pin input connectors and a 13-pin configuration within a Case A-3 package.
Analog Devices 963E technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Typical DC Input Voltage | 12V |
| Maximum Output Current | 0.033A |
| Input/Output Type | AC/DC |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 13 |
| Package/Case | Case A-3 |
| Package Family Name | Case A-3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices 963E to view detailed technical specifications.
No datasheet is available for this part.