Single-output AC/DC power supply, enclosed style, delivering a regulated 5V at a maximum of 3A. Features a 7-pin configuration with screw terminal block input and fixed output. This general-purpose power supply is not configurable and lacks a power indicator.
Analog Devices 976 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices 976 to view detailed technical specifications.
No datasheet is available for this part.