
Machine screw, pan head, Phillips drive, 4-40 thread size, 6.4mm (0.25 inch) length, 5.4mm outside diameter, 0.065 inch head height. Constructed from durable stainless steel, this lead-free fastener offers reliable mounting. Supplied in a package of 100 units.
Keystone Electronics 9900 technical specifications.
| Head Height | 0.065inch |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 5.4mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.