4-channel digital potentiometer featuring 256 positions and 10kΩ resistance with a linear taper. Operates with dual supply voltages from 2.3V to 2.7V and a single supply from 2.7V to 5.5V. SPI interface enables control, with a -3dB bandwidth of 721kHz. Packaged in SOIC for surface mounting, with tin/lead contact plating. Volatile memory type and a maximum operating temperature of 85°C.
Analog Devices AD5204BR10 technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5204BR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.