
High precision voltage reference IC offering selectable 2.5V or 3.0V output. Features a tight tolerance of 0.03% and a maximum output current of 10mA. Operates with a supply current of 1mA and accepts a maximum input voltage of 36V. This series reference is suitable for applications within a -40°C to 85°C temperature range. Packaged in a 50-piece rail/tube.
Analog Devices AD780BNZ technical specifications.
| Package/Case | N |
| Cathode Current | 1mA |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.03% |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD780BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
