18 MHz variable gain amplifier, an industrial-grade integrated circuit designed for low-power operation. Features a supply voltage range of 3V to 5V and a wide operating temperature range from -40°C to 85°C. Housed in a 16-terminal S-XQCC-N16 package with dimensions of 3mm x 3mm.
Analog Devices AD8338ACPZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8338ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.