Analog Devices AD8343ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Power Dissipation | 320mW |
| Power Gain | 7dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8343ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.