
Analog Devices AD9515BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1.6GHz |
| Height | 0.83mm |
| Input | Clock |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9515BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
