Differential operational amplifier with 260MHz bandwidth, 95V/µs slew rate, and 34ns settling time. Features ultralow power consumption with 1.18mA quiescent current and 1.1uA input bias current. Offers 85dB CMRR and 90dB PSRR, with an input offset voltage of 60uV. Operates from a 3V to 7V supply, suitable for applications requiring low distortion and high performance.
Analog Devices ADA4940-1ACPZ-R7 technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 260MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 50MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 46mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 1.18mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 34ns |
| Slew Rate | 95V/µs |
| Supply Current | 1.25mA |
| Test Frequency | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4940-1ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.