
Dual 8-bit analog-to-digital converter (ADC) offering a 1.5 GSPS sampling rate per channel or a single 3.0 GSPS rate. Features differential input, parallel and LVDS interface, and a bipolar polarity. Operates with a supply voltage range of 1.8V to 2V, consuming 1.8W of power. Integral nonlinearity is 0.9 LSB, with a signal-to-noise ratio of 47 dB. Packaged in a 128-HLQFP for surface mounting, suitable for -40°C to 85°C operation.
Texas Instruments ADC08D1500CIYB technical specifications.
| Package/Case | HLQFP |
| Conversion Rate | 1500000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 60 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 1.8W |
| Power Dissipation | 2.3W |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.5GS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08D1500CIYB to view detailed technical specifications.
No datasheet is available for this part.
