
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a sampling rate of 80MS/s. Features a parallel interface and a bipolar polarity. Integral Nonlinearity (INL) is -1.4LSB, and Signal-to-Noise Ratio (SNR) is 59.5dB. Operates from a 2.7V to 3.6V supply voltage with a typical 3V operating voltage. Packaged in a 28-lead TSSOP surface-mount package.
Texas Instruments ADC10080CIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 80000KS/s |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | -1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 78.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 78.6mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10080CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
