
8-bit Analog-to-Digital Converter (ADC) featuring a resistance ladder architecture for parallel data access. This single-channel, single-ended input device offers a sampling rate of 50 MS/s and a conversion rate of 50 kS/s. Operating at a 5V supply voltage, it provides 48dB Signal-to-Noise Ratio (SNR) and is housed in a 24-pin TSSOP package for surface mounting. The operating temperature range is -20°C to 70°C, with a typical power consumption of 125mW.
Texas Instruments ADC1175-50CIMTX technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 50000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 190mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 125mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC1175-50CIMTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
