
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 5MS/s sampling rate. Features single-ended input, unipolar polarity, and parallel access. Offers 0.75LSB differential nonlinearity and 1.7LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply voltage, consuming 105mW. Packaged in a 32-pin LQFP with Tin/Lead contact plating.
Texas Instruments ADC12081CIVT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.7LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 105mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12081CIVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.