
Texas Instruments ADC12081CIVTX technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 5000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12081CIVTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.