
8x8 Analog Switch IC, featuring a 300MHz bandwidth and 210MHz -3dB bandwidth, suitable for audio/video applications. Operates with dual supply voltages from 4.5V to 5.5V, and a single supply voltage of 5V. Offers I²C interface control and a maximum output voltage of 3V. Designed for automotive environments with an operating temperature range of -40°C to 125°C. Packaged in tape and reel.
Analog Devices ADG2188YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 300MHz |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG2188YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
