
High-performance RF switch operating from 0MHz to 2.5GHz, featuring a 4.5GHz bandwidth and 50 Ohm impedance. This single-pole, single-throw (SPST) switch offers 1.25dB insertion loss and a P1dB of 17dBm, with an IIP3 of 36dBm. Designed for diversity applications, it operates within a 1.65V to 2.75V supply voltage range and is housed in a compact 3mm x 3mm LFCSP-8 package. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG902BCPZ-REEL7 technical specifications.
| Bandwidth | 4.5GHz |
| Contact Plating | Tin, Matte |
| Frequency | 4.5GHz |
| IIP3 | 36dBm |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG902BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
