
Dual-pole single-throw (SPST) RF diversity switch operating from 0MHz to 2.5GHz. Features a 4.5GHz bandwidth, 50 Ohm impedance, and 1.25dB insertion loss at 1GHz. Offers an IIP3 of 36dBm and P1dB of 17dBm. Surface mountable in an MSOP-8 package with tin/lead contact plating. Operates from a 2.75V supply voltage with a temperature range of -40°C to 85°C.
Analog Devices ADG902BRM-REEL7 technical specifications.
| Bandwidth | 4.5GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 4.5GHz |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG902BRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
