
Dual logarithmic converter with a 120 dB dynamic range, spanning 3 nA to 3 mA. Features include a 35 MΩ input resistance, 400 nA input bias current, and 20 mV input offset voltage. Operates with a dual supply voltage range of 1.5 V to 5.5 V or a single supply from 3 V to 12 V, with a nominal supply current of 9.5 mA. Packaged in an LFCSP EP for surface mounting, this component offers two channels and six elements.
Analog Devices ADL5310ACP-R2 technical specifications.
| Package/Case | LFCSP EP |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.5mA |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 9.5mA |
| Radiation Hardening | No |
| Resistance | 35MR |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADL5310ACP-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
