
Dual logarithmic converter IC featuring a 120 dB dynamic range, capable of handling currents from 3 nA to 3 mA. This surface mount component, housed in an LFCSP EP package, offers two channels with six amplifiers and six elements. It operates with a supply voltage range of 1.5V to 5.5V (dual) or 3V to 12V (single), consuming 9.5mA quiescent current. Key electrical characteristics include a 35 MΩ input resistance, 400 nA input bias current, and a 20 mV input offset voltage. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices ADL5310ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 6 |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 9.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5310ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
