
High-speed differential driver, a single-channel LVDS bus transceiver, operates at 600Mbps with a 1.5ns propagation delay. This CMOS component supports a 3V to 3.6V supply voltage range, with typical operation at 3.3V and a maximum supply current of 10mA. Packaged in a 5mm x 4mm x 1.5mm SOIC surface-mount case, it features a wide operating temperature range from -40°C to 85°C. RoHS compliant, this component is supplied in a rail/tube package.
Analog Devices ADN4661BRZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Turn-On Delay Time | 1.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4661BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
