
Micropower linear voltage regulator, offering adjustable output from 1.225V to 5V with a maximum output current of 50mA. Features a low dropout voltage of 275mV and a maximum input voltage of 28V. Operates across a wide temperature range of -40°C to 125°C with a quiescent current of 80µA. Packaged in a compact MSOP with tin, matte contact plating, suitable for tape and reel packaging.
Analog Devices ADP1720ARMZ-R7 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 275mV |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.225V |
| Max Supply Current | 2.115mA |
| Nominal Supply Current | 2.12mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.115mA |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1720ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
