Ultralow quiescent current (130µA) linear voltage regulator with 1.5A maximum output current and a fixed 5V output voltage. Features 0.9% output voltage accuracy and a low dropout voltage of 230mV. Operates with input voltages from 2.8V to 6V and offers a high power supply rejection ratio (PSRR) of 88dB. Packaged in a SOT-223 case, this positive polarity regulator is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices ADP3339AKCZ-5-R7 technical specifications.
| Accuracy | 0.9% |
| Package/Case | SOT-223 |
| Dropout Voltage | 230mV |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 40mA |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 40mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40mA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.9% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3339AKCZ-5-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.