
Digital 3-axis accelerometer with selectable full-scale ranges of ±2 g, ±4 g, ±8 g, and ±16 g. Features a 3-axis output (X, Y, Z) and a digital interface. Operates within a supply voltage range of 2V to 3.6V with a nominal supply current of 140µA. Offers a sensitivity of 256 LSB/g and a -3dB bandwidth of 1.6kHz. Packaged in a 5mm x 3mm x 0.98mm LGA with gold contact plating.
Analog Devices ADXL345BCCZ technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 0.05Hz |
| Package/Case | LGA |
| Contact Plating | Gold |
| Depth | 3mm |
| Height | 0.98mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 140uA |
| Operating Supply Current | 145uA |
| Output Type | Digital |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 282mV/g |
| Sensitivity | 256LSB/g |
| Supply Current | 140uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL345BCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
