8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 64KB of FLASH memory. Operates at a maximum frequency of 25MHz with an 8-bit data bus width. Offers extensive interface support including I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, and CAN. Includes 59 programmable I/Os and 4.25KB of RAM. Packaged in a TQFP surface mount format, this component supports a supply voltage range of 2.7V to 3.6V and operates between -40°C and 85°C.
Silicon Labs C8051F060R technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | No |
| Series | C8051F06x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F060R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.