Surface mount RF transceiver supporting ASK, FSK, GFSK, OOK, and MSK modulation. Features a 928MHz operating frequency with a data rate up to 600Kbps. Offers a sensitivity of -116dBm and a maximum output power of 12dBm. Operates with supply voltages from 1.8V to 3.6V, drawing 17.1mA in receive mode and 34.2mA in transmit mode. Integrated SPI interface for communication.
Texas Instruments CC1101RGP technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 34.2mA |
| Data Rate | 600Kbps |
| Density | 0B |
| Depth | 4.15mm |
| Frequency | 928MHz |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 12dBm |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Weight | 0.002469oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1101RGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.