
Texas Instruments CC1101RTKG3 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 34.2mA |
| Data Rate | 600Kbps |
| Depth | 4mm |
| Frequency | 928MHz |
| Height | 0.85mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Series | CC1101 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1101RTKG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
