Texas Instruments CC110LRTKR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 34.2mA |
| Data Rate | 600Kbps |
| Depth | 4mm |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power (dBm) | 11dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC110LRTKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.