RF and wireless integrated circuit for cellular applications, featuring a VQFN package with gold contact plating. Operates across a 300MHz to 928MHz frequency range, supporting data rates up to 600Kbps. Offers a transmit output power of 12dBm and a receiver sensitivity of -116dBm. Power consumption includes 17.1mA during receiving and 34.2mA during transmitting, with a supply voltage range of 1.8V to 3.6V. This surface-mount component utilizes an SPI interface and is RoHS compliant.
Texas Instruments CC110LRTKT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 34.2mA |
| Data Rate | 600Kbps |
| Frequency | 928MHz |
| Height | 0.85mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 12dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC110LRTKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.