Industrial-grade 802.11b/g/n wireless module operating at 2.484GHz with a data rate of 16000Kbps. Features a 32-bit RISC microcontroller with 262144 bytes of RAM and 65536 words of FLASH ROM. Includes 27 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 64-pin VQFN EP with dimensions of 9x9mm, operating from -40°C to 85°C with a supply voltage range of 2.1V to 3.6V.
Texas Instruments CC3200R1M2RGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3200R1M2RGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.