Texas Instruments CSD96370Q5M technical specifications.
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Interface | PWM |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 60A |
| Mount | Surface Mount |
| Output Current per Channel | 40A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD96370Q5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.