Texas Instruments DAC161P997TDA2 technical specifications.
| Package/Case | DIE |
| Interface | Serial, 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC161P997TDA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.