
16-bit, quad-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a 200 kS/s conversion rate with 12 LSB integral nonlinearity and 1 LSB differential nonlinearity. Offers a 90 dB signal-to-noise ratio and 78 dB spurious-free dynamic range. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 8.8mW. Packaged in a 16-pin TSSOP, this RoHS compliant component has a settling time of 8µs.
Texas Instruments DAC8564IAPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 3.1mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DAC8564 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8564IAPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
