
Single-channel low-side controller for relay, solenoid, and valve actuation. Features current regulation with a 6V to 330V supply voltage range and 15V operating supply voltage. Surface mountable in a 14-TSSOP package (5mm x 4.4mm x 1.2mm), this RoHS compliant component operates from -40°C to 105°C. Delivers 8mA output current at 15V output voltage with 360uA operating supply current.
Texas Instruments DRV110APWR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Single |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 330V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 15V |
| Output Current | 8mA |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV110APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.