This 48-pin flip-chip ball grid array (FBGA) SRAM IC features a 524288-word capacity and a maximum access time of 70ns. Operating within a temperature range of -40 to 85 degrees Celsius, this industrial-grade device is suitable for demanding applications. The IC has a nominal supply voltage of 3V, with a maximum voltage of 3.3V and a minimum voltage of 2.7V. The package measures 6mm in width and 10mm in length, with a height of 1.20mm.
Rochester Electronics CY62157CV30LL-70BAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 10 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY62157CV30LL-70BAI to view detailed technical specifications.
No datasheet is available for this part.