
Dual-channel digital isolator, 25 Mbps data rate, 42 ns propagation delay, and 2 ns pulse width distortion. Features 2 unidirectional channels, 2.8V to 5.5V supply voltage, and 12mA operating supply current. Encased in an 8-SOIC package, this component operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments ISO7221CDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 2 |
| Operating Supply Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 42ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-On Delay Time | 42ns |
| Type | General Purpose |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7221CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
