Analog Devices LM10CJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 22.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 45V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LM10CJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.