Single operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This general-purpose op amp offers a 100dB voltage gain and a 0.4V/µs slew rate. Designed for surface mount applications in a SOT-23 package, it operates with a minimum supply voltage of 1.5V and a maximum of 32V, with a typical operating supply voltage of 16V. Key specifications include a 250nA input bias current, 7mV input offset voltage, 65dB common mode rejection ratio, and 65dB power supply rejection ratio. Operating temperature range spans from -40°C to 85°C.
Texas Instruments LM321MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 660uA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.15mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM321MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.