Single operational amplifier IC featuring a 1MHz gain bandwidth product and 100dB voltage gain. This general-purpose op amp operates from a 1.5V to 15V dual supply or 3V to 30V single supply, with a low operating supply current of 660uA. It offers a 65dB common mode rejection ratio and 65dB power supply rejection ratio, with an input bias current of 45nA and an input offset voltage of 2mV. Packaged in a 5-SOT-23 surface mount configuration, this component supports an output current per channel of 40mA and a slew rate of 0.4V/µs, with an operating temperature range of -40°C to 85°C.
Texas Instruments LM321MFX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 660uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM321MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.