Hysteretic non-synchronous PFET buck controller for power management. Features a wide input voltage range of 4.5V to 35V, with a maximum supply voltage of 35V. Operates with a 1MHz switching frequency and offers a maximum output current of 4A, supporting output voltages up to 35V. Designed for surface mount applications in an 8-VSSOP package, with an operating temperature range of -40°C to 125°C.
Texas Instruments LM3485MM technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Input Voltage | 36V |
| Min Input Voltage | -3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 440mA |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.242V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3485MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.