
Texas Instruments LM3488MM technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 300V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3488MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
