
Texas Instruments LM358BP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VFBGA |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.73mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 1.28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 100dB |
| Width | 1.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM358BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
